- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- MWSEB-6-01A-RT
Description
+
Wire Saddle - in)side Height - 8.4 mm (0.330 in) - in)side Width - 9.1 mm (0.360 in)
Search Keywords: MWSEB601ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSEB-6-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2565
3,000
$0.2419
5,000
$0.2385
8,000
$0.2272
10,000
$0.2181
25,000
$0.1959
50,000 +
$0.1954
Click for Quote
Log in
to unlock special pricing