- Home ›
- All Products›
- MT-11
MT-11
Essentra
Stainless Steel Cable Tie - 102.0 mm (4.016 in) - 362.0 mm (14.252 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 102.0 mm (4.016 in) - 362.0 mm (14.252 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Search Keywords: MT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.67
500
$1.63
1,000
$1.46
2,500
$1.42
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing