- Home ›
- All Products›
- MPP85A
MPP85A
Essentra
Side Pull-Tab Plug - Overall Diameter 23.5 mm (.925 mm (.925 in) - Overall Height 12 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 23.5 mm (.925 mm (.925 in) - Overall Height 12 mm (0.472 in)
Search Keywords: MPP85A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP85A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.3327
1,000
$0.3223
2,500
$0.2947
5,000
$0.2826
7,500
$0.2819
10,000
$0.2812
15,000
$0.2750
25,000 +
$0.2714
Click for Quote
Log in
to unlock special pricing