- Home ›
- All Products›
- MPP70A
MPP70A
Essentra
Center Pull-Tab Plug - 21.4 mm (0.843 in) - 21.4 mm (0.843 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 21.4 mm (0.843 in) - 21.4 mm (0.843 in) - TPR - Black
Search Keywords: MPP70A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP70A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.5135
500
$0.4974
1,000
$0.4752
2,500
$0.4484
5,000
$0.4361
7,500
$0.4350
10,000
$0.4245
15,000 +
$0.4234
Click for Quote
Log in
to unlock special pricing