- Home ›
- All Products›
- MPP5A
MPP5A
Essentra
Side Pull-Tab Plug - Overall Diameter 7.5 mm (.295 mm (.295 in) - Overall Height 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 7.5 mm (.295 mm (.295 in) - Overall Height 8 mm (0.315 in)
Search Keywords: MPP5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1294
2,500
$0.1020
7,000
$0.0975
14,000
$0.0948
28,000
$0.0922
56,000
$0.0886
105,000
$0.0883
154,000 +
$0.0874
Click for Quote
Log in
to unlock special pricing