- Home ›
- All Products›
- MPP30A
Essentra
MPP30A
Center Pull-Tab Plug - 12.7 mm (0.501 in) - 12.7 mm (0.501 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 12.7 mm (0.501 in) - 12.7 mm (0.501 in) - TPR - Black
Search Keywords: MPP30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
6000
Frequently Asked Questions
Is MPP30A RoHS compliant?
Yes, MPP30A is RoHS compliant.
What is the lead time for MPP30A?
The standard lead time for MPP30A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1,500
$0.8960
3,000
$0.5514
4,500
$0.4365
6,000 +
$0.4278
Click for Quote
Log in
to unlock special pricing