- Home ›
- All Products›
- MKKJ-5-RT
MKKJ-5-RT
Essentra
Cable Clamp - Maximum Compatible Cable Diameter - 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 8 mm (0.313 in)
Search Keywords: MKKJ5RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MKKJ-5-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2873
3,000
$0.2709
5,000
$0.2670
8,000
$0.2543
10,000
$0.2441
25,000
$0.2195
50,000 +
$0.2189
Click for Quote
Log in
to unlock special pricing