- Home ›
- All Products›
- MHC48A
MHC48A
Essentra
Hose Clamp - SAE Code - 48 - in)side Diameter Range - 63.5 - 88.9 mm (2.500 - 3.500 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 48 - in)side Diameter Range - 63.5 - 88.9 mm (2.500 - 3.500 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC48A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$2.31
100
$1.88
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing