- Home ›
- All Products›
- MHC24A
MHC24A
Essentra
Hose Clamp - SAE Code - 24 - in)side Diameter Range - 25.4 - 50.8 mm (1.000 - 2.000 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 24 - in)side Diameter Range - 25.4 - 50.8 mm (1.000 - 2.000 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing