- Home ›
- All Products›
- MHC16A
Essentra
MHC16A
Hose Clamp - SAE Code - 16 - in)side Diameter Range - 12.7 - 38.1 mm (0.500 - 1.500 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 16 - in)side Diameter Range - 12.7 - 38.1 mm (0.500 - 1.500 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MHC16A RoHS compliant?
Yes, MHC16A is RoHS compliant.
What is the lead time for MHC16A?
The standard lead time for MHC16A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$1.423
250
$1.156
500
$1.104
1,000
$1.057
2,500
$1.014
5,000
$0.987
7,500
$0.974
10,000 +
$0.971
Click for Quote
Log in
to unlock special pricing