- Home ›
- All Products›
- MHC12A
MHC12A
Essentra
Hose Clamp - SAE Code - 12 - in)side Diameter Range - 12.7 - 31.8 mm (0.500 - 1.250 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 12 - in)side Diameter Range - 12.7 - 31.8 mm (0.500 - 1.250 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.154
250
$0.938
500
$0.896
1,000
$0.857
2,500
$0.822
5,000
$0.800
7,500
$0.798
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing