- Home ›
- All Products›
- MHC04A
MHC04A
Essentra
Hose Clamp - SAE Code - 4 - in)side Diameter Range - 6.4 - 15.9 mm (0.250 - 0.625 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 4 - in)side Diameter Range - 6.4 - 15.9 mm (0.250 - 0.625 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC04A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC04A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.781
500
$0.779
1,000
$0.746
2,500
$0.685
5,000
$0.683
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing