- Home ›
- All Products›
- LF30A
Essentra
LF30A
Tapered Cap - in)side Diameter Range 44.5 - 48.7 mm (1.752 - 1.917 in) - Outside Diameter Range 47.2 - 51.9 mm (1.858 - 2.04 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 44.5 - 48.7 mm (1.752 - 1.917 in) - Outside Diameter Range 47.2 - 51.9 mm (1.858 - 2.043 in)
Search Keywords: LF30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is LF30A RoHS compliant?
Yes, LF30A is RoHS compliant.
What is the lead time for LF30A?
The standard lead time for LF30A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
400
$0.668
800
$0.638
1,200
$0.611
2,800
$0.586
5,200
$0.584
7,600
$0.570
10,000
$0.569
15,200 +
$0.562
Click for Quote
Log in
to unlock special pricing