- Home ›
- All Products›
- LF2A
LF2A
Essentra
Tapered Cap - in)side Diameter Range 2.8 - 4.5 mm (0.111 - 0.177 in) - Outside Diameter Range 4.4 - 6.1 mm (0.173 - 0.240 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 2.8 - 4.5 mm (0.111 - 0.177 in) - Outside Diameter Range 4.4 - 6.1 mm (0.173 - 0.240 in)
Search Keywords: LF2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5500
Order Increment:
5500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,500
$0.0471
11,000
$0.0451
27,500
$0.0438
55,000
$0.0426
104,500
$0.0409
154,000
$0.0408
253,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing