- Home ›
- All Products›
- LF11A
LF11A
Essentra
Tapered Cap - in)side Diameter Range 11.9 - 14.5 mm (0.470 - 0.570 in) - Outside Diameter Range 13.5 - 15.6 mm (0.530 - 0.61 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 11.9 - 14.5 mm (0.470 - 0.570 in) - Outside Diameter Range 13.5 - 15.6 mm (0.530 - 0.616 in)
Search Keywords: LF11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5,000
$0.0586
10,000
$0.0561
25,000
$0.0545
50,000
$0.0530
100,000
$0.0509
150,000
$0.0508
250,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing