- Home ›
- All Products›
- LEDS3-6-26
LEDS3-6-26
Essentra
LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F)
Search Keywords: LEDS3626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LEDS3-6-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1569
3,000
$0.1410
5,000
$0.1407
8,000
$0.1370
25,000
$0.1174
50,000
$0.1128
100,000
$0.1125
150,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing