- Home ›
- All Products›
- LCCBS-TF-9-01
Essentra
LCCBS-TF-9-01
Screw Support - Spacer Length 13.6 mm (0.534 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 13.6 mm (0.534 in) - UL94 V-2
Search Keywords: LCCBSTF901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCCBS-TF-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is LCCBS-TF-9-01 RoHS compliant?
Yes, LCCBS-TF-9-01 is RoHS compliant.
What is the lead time for LCCBS-TF-9-01?
The standard lead time for LCCBS-TF-9-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2939
3,000
$0.2771
5,000
$0.2732
8,000
$0.2601
10,000
$0.2497
25,000
$0.2246
50,000 +
$0.2240
Click for Quote
Log in
to unlock special pricing