- Home ›
- All Products›
- LCCBS-TF-10-01
LCCBS-TF-10-01
Essentra
Screw Support - Spacer Length 17.1 mm (0.672 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 17.1 mm (0.672 in) - UL94 V-2
Search Keywords: LCCBSTF1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCCBS-TF-10-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2900
3,000
$0.2734
5,000
$0.2696
8,000
$0.2622
10,000
$0.2615
25,000
$0.2518
50,000 +
$0.2216
Click for Quote
Log in
to unlock special pricing