- Home ›
- All Products›
- LCBG-1.5T-01
LCBG-1.5T-01
Essentra
Vertical Card Guide - UL94 V-2 - Height 34.9 mm (1.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Vertical Card Guide - UL94 V-2 - Height 34.9 mm (1.375 in)
Search Keywords: LCBG15T01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBG-1.5T-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$1.1440
300
$1.1083
500
$1.0393
1,000
$0.5716
2,500
$0.5471
5,000
$0.4618
7,500
$0.4495
10,000 +
$0.4483
Click for Quote
Log in
to unlock special pricing