- Home ›
- All Products›
- L5/16A
L5/16A
Essentra
Round End Caps - Standard - Blue in)side Diameter8 mm (0.313 in) - in)side Height 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter8 mm (0.313 in) - in)side Height 44.5 mm (1.750 in)
Search Keywords: L516A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:L5/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,125
$0.3582
2,250
$0.2686
3,375
$0.2507
4,500 +
$0.2457
Click for Quote
Log in
to unlock special pricing