- Home ›
- All Products›
- K1838A
K1838A
Essentra
Tapered Cap - in)side Diameter Range 18 - 20.4 mm (0.709 - 0.804 in) - Outside Diameter Range 20.8 - 22.8 mm (0.817 - 0.896 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 18 - 20.4 mm (0.709 - 0.804 in) - Outside Diameter Range 20.8 - 22.8 mm (0.817 - 0.896 in)
Search Keywords: K1838A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:K1838A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$1.400
1,000
$0.861
1,500
$0.682
2,000 +
$0.668
Click for Quote
Log in
to unlock special pricing