- Home ›
- All Products›
- HS-6-4
HS-6-4
Essentra
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 12.7 mm (0.500 in)
Search Keywords: HS64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HS-6-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1303
3,000
$0.1224
5,000
$0.1171
8,000
$0.1154
25,000
$0.0926
50,000
$0.0889
100,000
$0.0887
150,000 +
$0.0878
Click for Quote
Log in
to unlock special pricing