- Home ›
- All Products›
- H1A
H1A
Essentra
Parallel Protection Plug - Yellow - 26.2 mm (1.032 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 26.2 mm (1.032 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: H1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:H1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0898
4,000
$0.0896
6,000
$0.0859
8,000
$0.0857
26,000
$0.0812
50,000
$0.0780
100,000
$0.0778
150,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing