- Home ›
- All Products›
- GRIP1000A
GRIP1000A
Essentra
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 109.6 mm (4.313 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 109.6 mm (4.313 in) - Grip Type:Tapered -
Search Keywords: GRIP1000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRIP1000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$3.86
50
$3.14
100
$3.13
250
$2.91
500
$2.75
1,000
$2.74
2,500
$2.61
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing