- Home ›
- All Products›
- GRIP0400A
GRIP0400A
Essentra
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 114.3 mm (4.500 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 114.3 mm (4.500 in) - Grip Type:Tapered -
Search Keywords: GRIP0400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRIP0400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
250
$2.97
500
$2.85
1,000
$2.73
2,500
$2.66
5,000
$2.59
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing