- Home ›
- All Products›
- GRIP0100A
Essentra
GRIP0100A
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 128.6 mm (5.063 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 128.6 mm (5.063 in) - Grip Type:Tapered -
Search Keywords: GRIP0100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRIP0100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is GRIP0100A RoHS compliant?
Yes, GRIP0100A is RoHS compliant.
What is the lead time for GRIP0100A?
The standard lead time for GRIP0100A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.92
250
$2.70
500
$2.59
1,000
$2.48
2,500
$2.42
5,000
$2.35
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing