- Home ›
- All Products›
- GRD1100091PA
GRD1100091PA
Essentra
Diaphragm Grommet - 25.5 mm (1.004 in) - 19.0 mm (0.748 in) - 1
Accessories Notify Me
RoHS Compliant
Description
+
Diaphragm Grommet - 25.5 mm (1.004 in) - 19.0 mm (0.748 in) - 1
Search Keywords: GRD1100091PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRD1100091PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.7783
250
$0.3994
2,000
$0.3932
4,000
$0.3912
6,000
$0.3893
8,000
$0.3873
10,000
$0.3854
16,000 +
$0.3835
Click for Quote
Log in
to unlock special pricing