- Home ›
- All Products›
- GRD1062091PA
GRD1062091PA
Essentra
Diaphragm Grommet - 16.0 mm (0.63 in) - 12.5 mm (0.492 in) - 1
Accessories Notify Me
RoHS Compliant
Description
+
Diaphragm Grommet - 16.0 mm (0.63 in) - 12.5 mm (0.492 in) - 1
Search Keywords: GRD1062091PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRD1062091PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,500
can ship 6/1/26
Minimum Order Quantity:
100
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3373
500
$0.2829
2,500
$0.2542
5,000
$0.2470
10,000
$0.2282
25,000
$0.2083
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT