- Home ›
- All Products›
- GPV62A
GPV62A
Essentra
Tapered Cap - 12.4 mm (0.490 in) - Maximum Outside Diameter - 13 mm (0.510 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 12.4 mm (0.490 in) - Maximum Outside Diameter - 13 mm (0.510 in)
Search Keywords: GPV62A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV62A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
4700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1175
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,175
$0.6237
2,350
$0.3838
3,525
$0.3038
4,700 +
$0.2978
Click for Quote
Log in
to unlock special pricing