- Home ›
- All Products›
- GPV56B
GPV56B
Essentra
Tapered Cap - 7.8 mm (0.307 in) - Maximum Outside Diameter - 8.2 mm (0.322 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 7.8 mm (0.307 in) - Maximum Outside Diameter - 8.2 mm (0.322 in)
Search Keywords: GPV56B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV56B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,625
$0.8201
5,250
$0.4342
7,875
$0.3055
10,500 +
$0.2994
Click for Quote
Log in
to unlock special pricing