- Home ›
- All Products›
- GP668A
Essentra
GP668A
Tapered Cap - in)side Diameter Range 43.5 - 46.2 mm (1.713 - 1.820 in) - Outside Diameter Range 47.4 - 48.8 mm (1.865 - 1.92 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 43.5 - 46.2 mm (1.713 - 1.820 in) - Outside Diameter Range 47.4 - 48.8 mm (1.865 - 1.921 in)
Search Keywords: GP668A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP668A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
700
Frequently Asked Questions
Is GP668A RoHS compliant?
Yes, GP668A is RoHS compliant.
What is the lead time for GP668A?
The standard lead time for GP668A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$1.268
250
$1.031
700
$0.984
1,400
$0.942
2,800
$0.904
5,600
$0.879
7,700
$0.868
10,500 +
$0.866
Click for Quote
Log in
to unlock special pricing