- Home ›
- All Products›
- G6A
G6A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1/2-26 Threaded Height 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1/2-26 Threaded Height 12.7 mm (0.500 in)
Search Keywords: G6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4250
Order Increment:
4250
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4,250
$0.0641
8,500
$0.0613
12,750
$0.0604
25,500
$0.0579
51,000
$0.0578
102,000
$0.0557
153,000
$0.0555
250,750 +
$0.0549
Click for Quote
Log in
to unlock special pricing