- Home ›
- All Products›
- G30A
Essentra
G30A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-5/8-12 Threaded Height 23 mm (0.906 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-5/8-12 Threaded Height 23 mm (0.906 in)
Search Keywords: G30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
1200
Frequently Asked Questions
Is G30A RoHS compliant?
Yes, G30A is RoHS compliant.
What is the lead time for G30A?
The standard lead time for G30A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
7 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,200
$0.1986
3,600
$0.1900
6,000
$0.1846
8,400
$0.1796
10,800
$0.1791
25,200
$0.1725
50,400
$0.1721
100,800 +
$0.1703
Click for Quote
Log in
to unlock special pricing