- Home ›
- All Products›
- G26A
G26A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-1/4-18 Threaded Height 11.9 mm (0.469 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-1/4-18 Threaded Height 11.9 mm (0.469 in)
Search Keywords: G26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$0.1704
1,000
$0.1429
3,500
$0.1284
7,000
$0.1266
10,500
$0.1248
28,000
$0.1214
52,500
$0.1166
101,500 +
$0.1163
Click for Quote
Log in
to unlock special pricing