- Home ›
- All Products›
- G24A
G24A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-1/16-16 Threaded Height 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-1/16-16 Threaded Height 25.4 mm (1.000 in)
Search Keywords: G24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1155
5,000
$0.1104
7,500
$0.1089
10,000
$0.1073
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing