- Home ›
- All Products›
- G13A
G13A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 5/8-24 Threaded Height 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 5/8-24 Threaded Height 9.5 mm (0.375 in)
Search Keywords: G13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
250
$0.0965
4,250
$0.0761
8,500
$0.0728
12,750
$0.0717
25,500
$0.0688
51,000
$0.0661
102,000
$0.0659
153,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing