- Home ›
- All Products›
- FRD1750A
Essentra
FRD1750A
Round Ferrule - Tube Diameter 44.5 mm (1.750 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Ferrule - Tube Diameter 44.5 mm (1.750 in) Black
Search Keywords: FRD1750A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FRD1750A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is FRD1750A RoHS compliant?
Yes, FRD1750A is RoHS compliant.
What is the lead time for FRD1750A?
The standard lead time for FRD1750A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$0.970
250
$0.788
500
$0.753
1,000
$0.721
2,500
$0.691
5,000
$0.673
7,500
$0.671
10,000 +
$0.664
Click for Quote
Log in
to unlock special pricing