- Home ›
- All Products›
- FRD0625A
Essentra
FRD0625A
Round Ferrule - Tube Diameter 15.9 mm (0.625 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Ferrule - Tube Diameter 15.9 mm (0.625 in) Black
Search Keywords: FRD0625A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FRD0625A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is FRD0625A RoHS compliant?
Yes, FRD0625A is RoHS compliant.
What is the lead time for FRD0625A?
The standard lead time for FRD0625A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,250
$0.3976
2,500
$0.2982
3,750
$0.2783
5,000 +
$0.2728
Click for Quote
Log in
to unlock special pricing