- Home ›
- All Products›
- FPL8A
FPL8A
Essentra
Tapered Cap - Outside Diameter Range 204 - 205 mm (8.030 - 8.070 in) - in)side Diameter Range 203.2 - 203.9 mm (8.000 - 8.02 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 204 - 205 mm (8.030 - 8.070 in) - in)side Diameter Range 203.2 - 203.9 mm (8.000 - 8.027 in) - 32.8 mm (1.290 in)
Search Keywords: FPL8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPL8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.80
300
$2.60
500
$2.56
1,000
$2.46
2,500
$2.39
5,000
$2.33
7,500
$2.30
10,000 +
$2.29
Click for Quote
Log in
to unlock special pricing