- Home ›
- All Products›
- FCSE-1
Essentra
FCSE-1
Flat Cable Clip - 2.090 in (53.1 mm) Base Length - 1.575 in (40.0 mm) Distance Between Fixing Holes - 0.280 in (7.1 mm) Inside ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clip - 2.090 in (53.1 mm) Base Length - 1.575 in (40.0 mm) Distance Between Fixing Holes - 0.280 in (7.1 mm) Inside Height - 1.550 in (39.4 mm) Inside Width - 0.073 in (1.9 mm) Maximum Panel Thickness - Nylon - Natural.
Search Keywords: FCSE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FCSE-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is FCSE-1 RoHS compliant?
Yes, FCSE-1 is RoHS compliant.
What is the lead time for FCSE-1?
The standard lead time for FCSE-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.6646
300
$0.5400
1,000
$0.5158
2,500
$0.4868
5,000
$0.4734
7,500
$0.4608
10,000
$0.4332
15,000 +
$0.4321
Click for Quote
Log in
to unlock special pricing