- Home ›
- All Products›
- FCCS-1
Essentra
FCCS-1
Flat Cable Clip - - Maximum Panel Thickness - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clip - - Maximum Panel Thickness - 1.6 mm (0.062 in)
Search Keywords: FCCS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FCCS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is FCCS-1 RoHS compliant?
Yes, FCCS-1 is RoHS compliant.
What is the lead time for FCCS-1?
The standard lead time for FCCS-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.1976
2,500
$0.1775
5,000
$0.1750
7,500
$0.1725
10,000
$0.1578
25,000
$0.1420
50,000
$0.1416
100,000 +
$0.1401
Click for Quote
Log in
to unlock special pricing