- Home ›
- All Products›
- EN1/2A
EN1/2A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 17.5 - 19.9 mm (0.690 - 0.785 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 17.5 - 19.9 mm (0.690 - 0.785 in)
Search Keywords: EN12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EN1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
250
$0.1573
4,000
$0.1186
8,000
$0.1169
12,000
$0.1152
28,000
$0.1121
52,000
$0.1076
100,000
$0.1074
152,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing