- Home ›
- All Products›
- ECM16A
ECM16A
Essentra
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M16 - in)side Diameter 15.7 mm (0.618 in) - Na ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M16 - in)side Diameter 15.7 mm (0.618 in) - Natural
Search Keywords: ECM16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ECM16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,250
$0.2012
2,500
$0.1509
3,750
$0.1408
5,000 +
$0.1380
Click for Quote
Log in
to unlock special pricing