- Home ›
- All Products›
- E7/16A
E7/16A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/16 - in)side Diameter 10.87 mm (0.428 in) - Nat ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/16 - in)side Diameter 10.87 mm (0.428 in) - Natural
Search Keywords: E716A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E7/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4250
Order Increment:
4250
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
4,250
$0.0477
8,500
$0.0457
12,750
$0.0455
25,500
$0.0444
51,000
$0.0432
102,000
$0.0414
153,000
$0.0413
250,750 +
$0.0412
Click for Quote
Log in
to unlock special pricing