- Home ›
- All Products›
- DC12A
DC12A
Essentra
UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 1-16 Threaded Height 9.7 mm (0.380 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNJ UNJS Threaded Protection Cap Compatible Thread Sizes 1-16 Threaded Height 9.7 mm (0.380 in)
Search Keywords: DC12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DC12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
625
$1.111
1,250
$0.684
1,875
$0.541
2,500 +
$0.530
Click for Quote
Log in
to unlock special pricing