- Home ›
- All Products›
- CT076A
CT076A
Essentra
Standard Cable Tie - 210.1 mm (8.27 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 685 mm (26.970 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 210.1 mm (8.27 in) - Overall Width 8.9 mm (0.350 in) - Overall Length 685 mm (26.970 in)
Search Keywords: CT076A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT076A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.831
300
$0.675
1,000
$0.645
2,500
$0.592
5,000
$0.583
7,500
$0.574
10,000
$0.566
15,000 +
$0.557
Click for Quote
Log in
to unlock special pricing