- Home ›
- All Products›
- CT069A
CT069A
Essentra
Standard Cable Tie - 87.9 mm (3.460 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 300 mm (11.810 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 87.9 mm (3.460 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 300 mm (11.810 in)
Search Keywords: CT069A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT069A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.3308
500
$0.2774
2,500
$0.2493
5,000
$0.2423
7,500
$0.2356
25,000
$0.2263
50,000 +
$0.2257
Click for Quote
Log in
to unlock special pricing