- Home ›
- All Products›
- CT067A
CT067A
Essentra
Standard Cable Tie - 66 mm (2.600 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 240 mm (9.450 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 66 mm (2.600 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 240 mm (9.450 in)
Search Keywords: CT067A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT067A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.2867
1,000
$0.2259
2,500
$0.2161
5,000
$0.2130
7,500
$0.2042
25,000
$0.1962
50,000 +
$0.1957
Click for Quote
Log in
to unlock special pricing