- Home ›
- All Products›
- CT066B
CT066B
Essentra
Standard Cable Tie - 55.1 mm (2.170 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 202.9 mm (7.990 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 55.1 mm (2.170 in) - Overall Width 7.6 mm (0.300 in) - Overall Length 202.9 mm (7.990 in)
Search Keywords: CT066B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT066B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.2717
1,000
$0.2141
2,500
$0.2048
5,000
$0.2019
7,500
$0.1936
25,000
$0.1859
50,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing