- Home ›
- All Products›
- CT031A
CT031A
Essentra
Standard Cable Tie - 150.1 mm (5.910 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 500.1 mm (19.690 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 150.1 mm (5.910 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 500.1 mm (19.690 in)
Search Keywords: CT031A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT031A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.4756
500
$0.3864
1,000
$0.3854
2,500
$0.3533
5,000
$0.3388
7,500
$0.3379
10,000
$0.3371
15,000 +
$0.3297
Click for Quote
Log in
to unlock special pricing